Filter Your Search
1 - 4 of 4 results
|
RGZ-3.309D
RECOM Power Inc
|
$13.9200 | Yes | Yes | Active | 3.3 V | 9 V | 3.63 V | 2.97 V | 8.55 V | 9.45 V | 111 mA | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T6 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | DIP, DIP6/14,.3 | compliant | EAR99 | RECOM Power | ||
|
RGZ-3.309D/P
RECOM Power Inc
|
$15.2976 | Yes | Yes | Active | 3.3 V | 9 V | 3.63 V | 2.97 V | 8.55 V | 9.45 V | 111 mA | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T6 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | DIP, DIP6/14,.3 | compliant | EAR99 | RECOM Power | ||
|
RGZ-3.309D/HP
RECOM Power Inc
|
$17.3972 | Yes | Yes | Active | 3.3 V | 9 V | 3.63 V | 2.97 V | 8.55 V | 9.45 V | 111 mA | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T6 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | DIP-14/6 | compliant | EAR99 | RECOM Power | ||
|
RGZ-3.309D/H
RECOM Power Inc
|
$17.8146 | Yes | Yes | Active | 3.3 V | 9 V | 3.63 V | 2.97 V | 8.55 V | 9.45 V | 111 mA | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T6 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | DIP, DIP6/14,.3 | compliant | EAR99 | RECOM Power |