Filter Your Search
1 - 10 of 466 results
|
RH100-11.0592-18-3030-EXT-TR
Raltron Electronics Corporation
|
$0.1853 | Yes | Active | 11.0592 MHz | 30 ppm | 0.003 % | 2 PPM/YEAR | 120 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 200 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | unknown | ||||
|
RH100-11.000-S-10010-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 11 MHz | 100 ppm | 0.001 % | 2 PPM/FIRST YEAR | 150 Ω | 3.2mm x 2.5mm x 0.7mm | 70 °C | SERIES - FUNDAMENTAL | 200 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ||||
|
RH100-115.000-9-3OT-2020-TR
Raltron Electronics Corporation
|
Check for Price | Active | 115 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 40 Ω | 9 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 500 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||
|
RH100-11.000-7-10020-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 11 MHz | 10 ppm | 0.002 % | 2 PPM/YEAR | 120 Ω | 7 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 200 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ||
|
RH100-11.999-32-5010-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 11.999 MHz | 50 ppm | 0.001 % | 2 PPM/FIRST YEAR | 150 Ω | 32 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 200 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | |||
|
RH100-115.000-9-30T-5010-EXT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||||||||
|
RH100-11.000-32-2020-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 11 MHz | 20 ppm | 0.002 % | 2 PPM/FIRST YEAR | 150 Ω | 32 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 200 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | unknown | 8541.60.00.50 | |||
|
RH100-115.000-9-30T-2010-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||||||||
|
RH100-115.000-18-30T-2010-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | PARALLEL - 3RD OVERTONE | RALTRON ELECTRONICS CORP | compliant | ||||||||||||||||||||
|
RH100-11.000-18-10050-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 11 MHz | 100 ppm | 0.005 % | 2 PPM/FIRST YEAR | 150 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 200 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 |