Parametric results for: RH10R4420FS03 under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rh10r4420fs03
Select parts from the table below to compare.
Compare
Compare
RH10R4420FS03
Vishay Intertechnologies
$18.1407 Yes Active 442 mΩ 1 % 12.5 W CHASSIS MOUNT Chassis Mount 100 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W, RATED AC VOLTAGE (V): 250 25 °C NO 250 V e1 275 °C -55 °C Rectangular 2 BULK Tin/Silver/Copper (Sn/Ag/Cu) LUG 11 mm 20.6 mm 19 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80