Filter Your Search
1 - 5 of 5 results
|
RH5RH501B-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | YES | SWITCHING REGULATOR | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
RH5RH501A-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 5 V | 8 V | 250 mA | 45 µA | YES | BOOST | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
RH5RH501B-T2
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | YES | SWITCHING REGULATOR | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
RH5RH501A-T1
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 5 V | 8 V | 250 mA | 45 µA | YES | BOOST | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL EXTENDED | R-PSSO-F3 | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
RH5RH501A
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 60 µA | YES | 60 kHz | VOLTAGE-MODE | CMOS | COMMERCIAL EXTENDED | e0 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | RICOH ELECTRONIC DEVICES CO LTD | , TO-243 | unknown | EAR99 | 8542.39.00.01 |