Parametric results for: RHC-2512-6.8K-1%-R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rhc251268k1r
Select parts from the table below to compare.
Compare
Compare
RHC251268K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 68 kΩ 1 % 2 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RHC 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
RHC25126.8K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 6.8 kΩ 1 % 2 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RHC 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30