Parametric results for: RJ1C-18S under Power/Signal Relays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rj1c18s
Select parts from the table below to compare.
Compare
Compare
RJ1C-18S
World Products Inc
Check for Price No No Obsolete 360 mW 900 Ω 12 A 250 V 30 V 12 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE(AC): 30000 20 mA 13.5 V 1.8 V 18 V 12A@250VAC 12A@30VDC 10 ms 5 ms CSA; TUV; UL -30 °C 60 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.5 mm 15.5 mm 18.9 mm 18.9mm x 15.5mm x 15.5mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50
RJ1C-18SF
World Products Inc
Check for Price No No Obsolete 360 mW 900 Ω 12 A 250 V 30 V 12 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE(AC): 30000 20 mA 13.5 V 1.8 V 18 V 12A@250VAC 12A@30VDC 10 ms 5 ms CSA; TUV; UL -30 °C 60 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.5 mm 15.5 mm 18.9 mm 18.9mm x 15.5mm x 15.5mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50
RJ1C-18SP
World Products Inc
Check for Price Yes Yes Obsolete 360 mW 900 Ω 12 A 250 V 30 V 12 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE(AC): 30000 20 mA 13.5 V 1.8 V 18 V 12A@250VAC 12A@30VDC 10 ms 5 ms CSA; TUV; UL -30 °C 60 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.5 mm 15.5 mm 18.9 mm 18.9mm x 15.5mm x 15.5mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50 ROHS COMPLIANT
RJ1C-18SFP
World Products Inc
Check for Price Yes Yes Obsolete 360 mW 900 Ω 12 A 250 V 30 V 12 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC ELECTRICAL LIFE(AC): 30000 20 mA 13.5 V 1.8 V 18 V 12A@250VAC 12A@30VDC 10 ms 5 ms CSA; TUV; UL -30 °C 60 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 15.5 mm 15.5 mm 18.9 mm 18.9mm x 15.5mm x 15.5mm WORLD PRODUCTS INC unknown EAR99 8536.41.00.50 ROHS COMPLIANT