Parametric results for: RK73B1JTTD100J under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: rk73b1jttd100j
Select parts from the table below to compare.
Compare
Compare
HRK73B1JTTD100J
KOA Speer Electronics Inc
Check for Price Yes Obsolete 10 Ω 5 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 AEC-Q200 200 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch Tin (Sn) WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30
RK73B1JTTD100J
KOA Speer Electronics Inc
Check for Price Yes Yes Active 10 Ω 5 % 125 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC SMT, 0603 compliant EAR99 8533.21.00.30 KOA Speer