Filter Your Search
1 - 2 of 2 results
|
RK73B1JTTD510J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 51 Ω | 5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | KOA Thick Film Surface Mount Resistor 0603 Case 51Ω ±5% 0.125W ±200ppm/°C | KOA Speer | 2023-03-07 10:55:06 | [object Object],[object Object],[object Object],[object Object],[object Object] | ||
|
HRK73B1JTTD510J
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | 51 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | AEC-Q200 | 200 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |