Filter Your Search
1 - 1 of 1 results
|
RK73B2ELTD151J
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 150 Ω | 5 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e0 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1210 | not_compliant | EAR99 | 8533.21.00.30 |