Filter Your Search
1 - 1 of 1 results
|
RL1220S-R12-G
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 120 mΩ | 2 % | 333 mW | 0805 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 199.9 mV | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper | MATTE TIN | WRAPAROUND | 400 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |