Filter Your Search
1 - 2 of 2 results
|
RLM12FTSMR020
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
RLM12FTSMR0205
TA-I Technology Co Ltd
|
Check for Price | Active | 20.5 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | 75 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | 170 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP, HALOGEN AND LEAD FREE | compliant | EAR99 | 8533.21.00.30 |