Filter Your Search
1 - 2 of 2 results
|
RM2012B-102/602-PBVW10
Susumu Co Ltd
|
$51.4869 | Yes | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1 kΩ | ISOLATED | 2 | 85 °C | 6 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.20 | Susumu | ||
|
RM2012B102/602PBVW10
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1 kΩ | ISOLATED | 2 | 6 kΩ | YES | 5 ppm/°C | 1 | 4 | RECTANGULAR PACKAGE | TR | ONE SURFACE | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |