Filter Your Search
1 - 2 of 2 results
|
RM352-011-322-2900
AirBorn Inc
|
$14.6641 | No | No | Active | 11 | 3 | 1.91 mm | 3 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
RM352-011-322-2900BN
AirBorn Inc
|
$16.9943 | No | Active | 11 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | PLUG | TIN LEAD | STAGGERED | RND PIN-SKT | 0.075 inch | 0.1 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | 2.54 mm | SOLDER | 0.275 inch | 0.3 inch | 1.005 inch | 0.14 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |