Parametric results for: RM352-011-322-6500BN under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rm352011322
Select parts from the table below to compare.
Compare
Compare
RM352-011-322-2900
AirBorn Inc
$14.6641 No No Active 11 3 1.91 mm 3 A MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO PLUG Tin/Lead (Sn/Pb) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER AIRBORN INC compliant EAR99 8536.69.40.40
RM352-011-322-2900BN
AirBorn Inc
$16.9943 No Active 11 3 1.905 mm 3 15 mΩ 3 A MALE 500 Cycles BOARD POLYPHENYLENE SULFIDE AU RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ -65 °C 125 °C PLUG TIN LEAD STAGGERED RND PIN-SKT 0.075 inch 0.1 inch NO LOCKING JACKSCREW ONE STAGGERED 2.54 mm SOLDER 0.275 inch 0.3 inch 1.005 inch 0.14 inch AIRBORN INC compliant EAR99 8536.69.40.40