Filter Your Search
1 - 2 of 2 results
|
RM382-122-441-8800
AirBorn Inc
|
$104.0741 | Active | 122 | 3 | 1.905 mm | 3 | 15 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | .695 N | 5 GΩ | POLARIZED HOUSING | -65 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SOLDER | 0.275 inch | 0.552 inch | 3.44 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
RM382-122-442-5900
AirBorn Inc
|
$109.0125 | No | No | Active | 122 | 3 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 |