Filter Your Search
1 - 1 of 1 results
|
RM452-086-322-9000
AirBorn Inc
|
$121.8389 | No | Active | 86 | 4 | 1.9 mm | 4 | 15 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | TIN LEAD | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | e0 | -65 °C | 125 °C | HOLE .086-.098 | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.4 inch | 0.785 inch | 2.255 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn |