Parametric results for: RM5261A-300H under Microprocessors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rm5261a300h
Select parts from the table below to compare.
Compare
Compare
RM5261A-300-HI
PMC-Sierra Inc
Check for Price No Transferred 64 300 MHz 64 64 100 MHz YES 1.65 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.733 V 1.568 V INDUSTRIAL S-PQFP-G208 Not Qualified e0 3 85 °C -40 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 4.07 mm 28 mm 28 mm PMC-SIERRA INC HEAT SPREADER, MQFP-208 compliant 3A991.A.2 8542.31.00.01
RM5261A-300-H
Microsemi Corporation
Check for Price No Obsolete 64 300 MHz YES MICROPROCESSOR, RISC CMOS S-PQFP-G208 Not Qualified 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD MICROSEMI CORP unknown 8542.31.00.01
RM5261A-300H
PMC-Sierra Inc
Check for Price No Obsolete 64 300 MHz 64 64 100 MHz YES 1.65 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.733 V 1.568 V OTHER S-PQFP-G208 Not Qualified e0 3 85 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 4.07 mm 28 mm 28 mm PMC-SIERRA INC HEAT SPREADER, MQFP-208 compliant 3A991.A.2 8542.31.00.01
RM5261A-300-HI
Microsemi Corporation
Check for Price No Obsolete 64 300 MHz 64 64 100 MHz YES 1.65 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.733 V 1.568 V INDUSTRIAL S-PQFP-G208 Not Qualified e0 3 85 °C -40 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 4.07 mm 28 mm 28 mm MICROSEMI CORP HEAT SPREADER, MQFP-208 unknown 3A991.A.2 8542.31.00.01