Filter Your Search
1 - 2 of 2 results
|
RMCF1/1618.05%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 18 Ω | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC1/16(5%) | RMC1/16(5%) | 50 V | e3 | 150 °C | -65 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | |||||||||
|
RMCF1/161805%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 180 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | SMT, 0603 | 8533.21.00.30 |