Filter Your Search
1 - 6 of 6 results
|
RN55C2500BRE6
Vishay Dale
|
$0.2585 | No | No | Active | 250 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | Vishay | |||
|
RN55C2500BB14
Vishay Dale
|
$0.2585 | No | No | Active | 250 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 | Vishay | |||||||
|
RN55C2500BB14
Vishay Intertechnologies
|
$0.4102 | No | Active | 250 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay | ||||||||||
|
RN55C2500BRE6
Vishay Intertechnologies
|
$0.6665 | No | Active | 250 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | Vishay | ||||||
|
RN55C2500BR36
Vishay Intertechnologies
|
Check for Price | No | Active | 250 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN55 | FLAME PROOF | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||
|
RN55C2500BR36
Vishay Dale
|
Check for Price | No | No | Active | 250 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN55 | FLAME PROOF | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 |