Parametric results for: RN73C2BTD2800B under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73c2btd2800b
Select parts from the table below to compare.
Compare
Compare
RN73C2BTD2800B
MERITEK Electronics Corporation
Check for Price Yes Active 280 Ω 0.1 % 125 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 1.55 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8533.21.00.30