Filter Your Search
1 - 1 of 1 results
|
RNCF0603AKS1K02
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.02 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |