Filter Your Search
1 - 2 of 2 results
|
PRNF14BTD48K7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 48.7 kΩ | 0.1 % | 250 mW | Axial | -100,100 ppm/°C | FIXED RESISTOR | METAL FILM | RNF | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 560 µm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RNF14BTD48K7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 48.7 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 560 µm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | AXIAL LEADED | Stackpole Electronics, Inc. |