Parametric results for: RNR57E2003FSRSL under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnr57e2003fsrsl
Select parts from the table below to compare.
Compare
Compare
RNR57E2003FSRSL
Vishay Intertechnologies
Check for Price No Active 200 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 635 µm 3.94 mm 7.14 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
RNR57E2003FSRSL1
Vishay Intertechnologies
Check for Price No Active 200 kΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 TR, 7.5 INCH Tin/Lead (Sn/Pb) WIRE 635 µm 3.94 mm 7.14 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90