Parametric results for: RNR60E2264FRBSL1 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rnr60e2264frbsl1
Select parts from the table below to compare.
Compare
Compare
RNR60E2264FRBSL1
Vishay Intertechnologies
Check for Price No Active 2.26 MΩ 1 % 125 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 250 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 3.18 mm 9.53 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant EAR99 8533.21.00.90