Filter Your Search
1 - 2 of 2 results
|
RP310110
TE Connectivity
|
$8.6730 | Yes | Obsolete | 110 V | 500 mW | 23.1 kΩ | 16 A | 250 V | 16 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 77 V | 11 V | 110 V | 16A@250VAC | Random | 12 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT MOUNT | 8 | BOX | 1 FORM C | RT2 | NO | SOLDER | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | ||
|
RP310110
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 500 mW | 23.1 kΩ | 16 A | 250 V | 16 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 77 V | 11 V | 110 V | 16A@250VAC | 12 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | RT2 | NO | SOLDER | 12.6 mm | 25.5 mm | 29 mm | 29mm X 12.6mm X 25.5mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 |