Filter Your Search
1 - 2 of 2 results
|
RP90Q-4812SRW/P-HC
RECOM Power Inc
|
$152.9150 | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 19.3 mm | RECOM POWER GMBH | 1/4 BRICK PACKAGE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power | ||
|
RP90Q-4812SRW/P
RECOM Power Inc
|
$174.2645 | Yes | Active | 48 V | 12 V | 75 V | 16.5 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 90 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | 1/4 QUARTER PACKAGE-8 | compliant | EAR99 | 2016-11-15 | RECOM Power |