Filter Your Search
1 - 1 of 1 results
|
RPF0509330M035B
Kyocera AVX Components
|
$0.1860 | Yes | Active | 33 µF | 35 V | 1.8 A | 20 % | 55 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 µA | 0.12 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 9 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant |