Filter Your Search
1 - 2 of 2 results
|
RS02BR5500FE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 550 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||
|
RS02BR5500FE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 550 mΩ | 1 % | 3 W | THROUGH HOLE MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | NO | e3 | 250 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |