Filter Your Search
1 - 1 of 1 results
|
RT8060GB
Richtek Technology Corp
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 939 µm | DUAL | 1.6 mm | 2.8955 mm | 1.295 mm | RICHTEK TECHNOLOGY CORP | SOT-25 | SOT-23, 5 PIN | SOT-25 | compliant | EAR99 | 8542.39.00.01 | RICHTEK |