Filter Your Search
1 - 3 of 3 results
|
RTSX72SU-1CQ208B
Microchip Technology Inc
|
Check for Price | No | Active | 2.5 V | 360 | 360 | 6036 | 108000 | 6036 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 310 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 20 | 100k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | HGQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
RTSX72SU-1CQ208B
Actel Corporation
|
Check for Price | No | Transferred | 2.5 V | 360 | 360 | 6036 | 108000 | 6036 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 310 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 208 | CERAMIC, METAL-SEALED COFIRED | QFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.9 mm | ACTEL CORP | CERAMIC, QFP-208 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
RTSX72SU-1CQ208B
Microsemi Corporation
|
Check for Price | No | Transferred | 2.5 V | 360 | 360 | 6036 | 108000 | 6036 | 1.2 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 6036 CLBS, 108000 GATES | 72000 TYPICAL GATES AVAILABLE | 310 MHz | 2.75 V | 2.25 V | S-CQFP-F208 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 20 | 100k Rad(Si) V | 208 | CERAMIC, METAL-SEALED COFIRED | HGQFF | TPAK208,2.9SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | YES | FLAT | 500 µm | QUAD | 29.21 mm | 29.21 mm | 3.3 mm | MICROSEMI CORP | HGQFF, TPAK208,2.9SQ,20 | unknown | 3A001.A.2.C | 8542.39.00.01 | QFP | 208 | Microsemi Corporation |