Filter Your Search
1 - 3 of 3 results
|
RW2-0505D/H2
RECOM Power Inc
|
$21.9077 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 200 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 73 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14.5 mm | 24.2 mm | 11.6 mm | RECOM POWER GMBH | DIP | DMA, | 16/6 | compliant | EAR99 | RECOM Power | ||||
|
RW2-0505D/H2/SMD
RECOM Power Inc
|
$24.1059 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 200 mA | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 73 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-G6 | e1 | EN, IEC | 85 °C | -40 °C | 245 | 30 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 14.5 mm | 24.2 mm | 10.7 mm | RECOM POWER GMBH | SOIC | DMA, | 16 | compliant | EAR99 | RECOM Power | ||
|
RW2-0505D/H2/B
RECOM Power Inc
|
$26.1815 | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.9 V | 5.1 V | 200 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 73 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 12.55 mm | 22.1 mm | 9 mm | RECOM POWER GMBH | DIP | MINI DIP-16 | 16/6 | compliant | EAR99 | RECOM Power |