Filter Your Search
1 - 2 of 2 results
|
RWR89N17R8FSB12
Vishay Dale
|
$7.2110 | No | No | Active | 17.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 7.3075 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RWR89N17R8FSB12
Vishay Intertechnologies
|
$11.9896 | No | Active | 17.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 7.3075 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn60Pb40) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |