Filter Your Search
1 - 4 of 4 results
|
RZ1A-12HS
World Products Inc
|
Check for Price | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 265 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 600VA@265VAC | 5A@265VAC | 90W@30VDC | 5A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 4 ms | UL | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT MOUNT | 4 | BOX; TRAY | 1 FORM A | SEALED TYPE | NO | SOLDER | 10.2 mm | 15 mm | 18.2 mm | 18.2mm x 10.2mm x 15mm | 0.004000508001016002 inch | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
RZ1A-12HSP
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 200 mW | 720 Ω | 5 A | 265 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 5A@265VAC | 5A@30VDC | 15 ms | 4 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | SEALED TYPE | NO | SOLDER | 10.2 mm | 15 mm | 18.2 mm | 18.2mm x 10.2mm x 15mm | WORLD PRODUCTS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | |||||||||||||
|
RZ1A-12HSB
World Products Inc
|
Check for Price | Yes | Obsolete | 200 mW | 720 Ω | 5 A | 265 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 5A@265VAC | 5A@30VDC | 15 ms | 4 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 15 mm | 18.2 mm | 18.2mm x 10.2mm x 15mm | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||
|
RZ1A-12HSF
World Products Inc
|
Check for Price | Yes | Obsolete | 200 mW | 720 Ω | 5 A | 265 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 12 V | 5A@265VAC | 5A@30VDC | 15 ms | 4 ms | UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.2 mm | 15 mm | 18.2 mm | 18.2mm x 10.2mm x 15mm | WORLD PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |