Filter Your Search
1 - 10 of 309 results
|
BAS20LT1G
onsemi
|
$0.0179 | Yes | Active | 70 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | SCHOTTKY | 625 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
BAS20LT3G
onsemi
|
$0.0459 | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 625 mA | 1 | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||||||
|
SBAS20LT1G
onsemi
|
$0.1256 | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 625 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||||
|
STPS20L15G-TR
STMicroelectronics
|
$0.3494 | Yes | Active | 20 A | 360 mV | 550 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | POWER | 310 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | PLASTIC, D2PAK-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||||
|
STPS20LCD200CT
STMicroelectronics
|
$0.5622 | Active | 1.125 V | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||||||||||
|
STPS20L45CT
STMicroelectronics
|
$0.6399 | Yes | Obsolete | 10 A | 500 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREEWHEELING DIODE | POWER | 180 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||||
|
STPS20L45CFP
STMicroelectronics
|
$0.6671 | Yes | Active | 10 A | 500 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREEWHEELING DIODE | POWER | 180 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||||
|
STPS20L45CG-TR
STMicroelectronics
|
$0.6831 | Yes | Active | 10 A | 500 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREEWHEELING DIODE | POWER | 180 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||||
|
S20LC40UT-5000
Shindengen Electronic Manufacturing Co Ltd
|
$0.7483 | Active | 20 A | 1.25 V | 30 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH VOLTAGE FAST RECOVERY | 130 A | 1 | 400 V | R-PSFM-T3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
STPS20L60CG-TR
STMicroelectronics
|
$0.7590 | Yes | Active | 10 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | LOW FORWARD VOLTAGE | POWER | 220 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |