Filter Your Search
1 - 2 of 2 results
|
S-80815CLNB-B6AT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.5 V | 950 mV | 10 V | 2.4 µA | +1.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | SOT-343R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SOIC | TSOP, SOT-343R | 4 | compliant | EAR99 | 8542.39.00.01 | |||||
|
S-80815CLNB-B6A-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 3.5 V | 950 mV | 10 V | 1 | YES | NO | DETECTOR THRESHOLD VOLTAGE IS 1.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e6/e2 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH/TIN SILVER | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | SOIC | TSOP, | 4 | compliant |