Filter Your Search
1 - 2 of 2 results
|
S-80815CLY-BG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 3.5 V | 950 mV | 10 V | 1 | NO | NO | DETECTOR THRESHOLD VOLTAGE IS 1.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | O-XBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, | 3 | compliant | Power Supply Support Circuit | ||||||||
|
S-80815CLY-B-G
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 3.5 V | 950 mV | 10 V | 2.4 µA | +1.5V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | O-XBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 |