Filter Your Search
1 - 2 of 2 results
|
S-81240PG-PJ-T1
ABLIC Inc.
|
Check for Price | Obsolete | 16 V | 5 V | 4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 4.096 V | 3.904 V | CMOS | 2.4 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
S-81240PG-PJ-T1
Seiko Instruments Inc
|
Check for Price | Obsolete | 16 V | 5 V | 4 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 4.096 V | 3.904 V | CMOS | 2.4 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo |