Filter Your Search
1 - 2 of 2 results
|
S-812C53AMC-C3H-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 6.3 V | 5.3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 5.406 V | 5.194 V | CMOS | R-PDSO-G5 | e6/e2 | Not Qualified | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH/TIN SILVER/TIN COPPER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
S-812C53AMC-C3HT2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 16 V | 6.3 V | 5.3 V | 120 mV | 75 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.08 % | 1 | 5.406 V | 5.194 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | LSSOP, | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |