Parametric results for: S-817A45ANB-CVIT2G under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: s817a45anbcvit2g,cvi
Select parts from the table below to compare.
Compare
Compare
S-817A45APF-CVITFU
ABLIC Inc.
$0.5170 Active 10 V 5.5 V 4.5 V 180 mV 65 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 0.065 % 1 4.59 V 4.41 V CMOS 2 % R-PDSO-F4 e3 Not Qualified 4 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES Tin (Sn) FLAT 650 µm DUAL 1.2 mm 1.4 mm 500 µm ABLIC INC SOIC VSOF, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo ABLIC Inc.
S-817A45ANB-CVIT2U
ABLIC Inc.
Check for Price Active 10 V 5.5 V 4.5 V 180 mV 65 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 0.065 % 1 4.59 V 4.41 V CMOS 2 % R-PDSO-G4 e3 Not Qualified 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm ABLIC INC SOIC TSOP, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-817A45APF-CVITFG
ABLIC Inc.
Check for Price Yes Yes Active 10 V 5.5 V 4.5 V 180 mV 65 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 0.065 % 1 4.59 V 4.41 V CMOS 2 % R-PDSO-F4 e6 Not Qualified 4 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN BISMUTH FLAT 650 µm DUAL 1.2 mm 1.4 mm 500 µm ABLIC INC SOIC VSOF, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-817A45ANB-CVI-T2G
ABLIC Inc.
Check for Price Yes Yes Active 10 V 5.5 V 4.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 1 4.59 V 4.41 V CMOS R-PDSO-G4 e6/e2 Not Qualified 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH/TIN SILVER GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm SEIKO INSTRUMENTS USA INC SOIC LEAD FREE, SC-82AB, 4 PIN 4 compliant Fixed,Positive,Single Output,Ldo
S-817A45APF-CVITFGG
ABLIC Inc.
Check for Price Yes Yes Active 10 V 5.5 V 4.5 V 180 mV 65 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 0.065 % 1 4.59 V 4.41 V CMOS 2 % R-PDSO-F4 e6 Not Qualified 4 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN BISMUTH FLAT 650 µm DUAL 1.2 mm 1.4 mm 500 µm ABLIC INC SOIC VSOF, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-817A45ANB-CVIT2G
ABLIC Inc.
Check for Price Yes Yes Active 10 V 5.5 V 4.5 V 180 mV 65 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 0.065 % 1 4.59 V 4.41 V CMOS 2 % R-PDSO-G4 Not Qualified NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm ABLIC INC SOIC TSOP, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
S-817A45ANB-CVI-T2
ABLIC Inc.
Check for Price No Obsolete 10 V 5.5 V 4.5 V 180 mV 65 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 0.065 % 1 4.59 V 4.41 V CMOS 2 % R-PDSO-G4 Not Qualified NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm SEIKO INSTRUMENTS USA INC SOIC TSOP, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo