Parametric results for: S-8211CAU-M5T1G under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s8211caum5t1g
Select parts from the table below to compare.
Compare
Compare
S-8211CAU-M5T1G
ABLIC Inc.
Check for Price Yes Yes Not Recommended 1.8 V 1.5 V 8 V +4.28V 1 YES YES DETECTION THRESHOLD VOLTAGE IS 4.28V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm ABLIC INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01