Filter Your Search
1 - 2 of 2 results
|
S-8211CCB-I6T1U
ABLIC Inc.
|
Check for Price | Yes | Not Recommended | 1.8 V | 1.5 V | 8 V | +4.25V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.25V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-F6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6 | 6 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | |||||
|
S-8211CCB-I6T1U
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 1.8 V | 1.5 V | 8 V | 6 µA | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.25V | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-F6 | e3 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | FL6,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | SEIKO INSTRUMENTS USA INC | HALOGEN FREE AND LEAD FREE, SNT-6 | compliant |