Filter Your Search
1 - 10 of 67 results
|
AS-13830FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 383 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | INTERNATIONAL RESISTIVE CO INC | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||||
|
LAS-13830F
TT Electronics Resistors
|
Check for Price | No | Obsolete | 383 Ω | 1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | LAS | 500 V | 200 °C | -55 °C | Conformal Coated | 2 | 530 µm | 37.5 mm | 2.8 mm | 8.84 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
AS1-383RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 383 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
AS13830FLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 383 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | e3 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
AS13830F
TT Electronics Resistors
|
Check for Price | No | Active | 383 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RWR78S1383DP
TT Electronics Resistors
|
Check for Price | No | Obsolete | 138 kΩ | 0.5 % | 10 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | T(WIREWOUND) | 1.732 kV | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 38.1 mm | 9.5 mm | 45.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PVS13.83OHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 3.83 Ω | 0.25 % | 1 W | 3612 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS1(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 3.3 mm | 9.14 mm | 3.18 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS-13.83KOHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 3.83 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | AS | 25 °C | NO | e0 | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
AS-1383R1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 383 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | MIL-R-26 | Conformal Coated | 2 | TUBULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NAS1-383RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 383 Ω | 0.5 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | e3 | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 500 µm | 38.1 mm | 3.2 mm | 9.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |