Filter Your Search
1 - 3 of 3 results
|
S-21900
Pico Electronics Inc
|
Check for Price | No | No | Active | 26 V | 56 V | 30.2 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 26V | 2.4 VA | e0 | MIL-PRF-27 | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 19.05 mm | 13.208 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.31.40.35 | |||||||||||||||
|
S-21905
Pico Electronics Inc
|
Check for Price | No | No | Active | 26 V | 63 V | 26.9 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 26V | 2.4 VA | e0 | MIL-PRF-27 | THROUGH HOLE MOUNTED | NO | Tin/Lead (Sn/Pb) | 19.05 mm | 13.208 mm | PICO ELECTRONICS INC | compliant | EAR99 | 8504.31.40.35 | |||||||||||||||
|
S2190-89.4720MHZ
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 89.472 MHz | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 20.574mm x 12.954mm x 7.493mm | PERICOM SEMICONDUCTOR CORP | unknown | EAR99 | Clock | 2 ns | NO | 25 % | ACMOS | 50 OHM ACMOS | 2 ms | 5 V | 40/60 % |