Filter Your Search
1 - 1 of 1 results
|
S242B681K502CT
Walsin Technology Corporation
|
Check for Price | Yes | Active | 680 pF | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 15% ppm/°C | e3 | IEC60384-14; TUV; UL | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2 mm | 4.5 mm | 2 mm | WALSIN TECHNOLOGY CORP | , 1808 | compliant | EAR99 | 8532.24.00.20 |