Filter Your Search
1 - 3 of 3 results
|
S25FL128SAGMFV001
Cypress Semiconductor
|
$2.8057 | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | IT ALSO CONFIGURED AS 256M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 300 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 500 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||
|
S25FL128SAGMFV001
Infineon Technologies AG
|
$4.7692 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | IT ALSO CONFIGURED AS 256M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 300 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 500 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||
|
S25FL128SAGMFV001
Spansion
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 133 MHz | FLASH | IT ALSO CONFIGURED AS 256M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 300 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 500 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | compliant | 3A991.B.1.A | 8542.32.00.51 | SOIC | SOIC-16 | 16 |