Filter Your Search
1 - 3 of 3 results
|
S29AL008J70BFI023
Cypress Semiconductor
|
$1.9400 | Yes | Transferred | 8.3886 Mbit | 16 | 8K,4K,16K,32K | 512KX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 12 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
S29AL008J70BFI023
Infineon Technologies AG
|
$2.0874 | Yes | Active | 8.3886 Mbit | 16 | 8K,4K,16K,32K | 512KX16 | 3 V | 70 ns | FLASH | DATA RETENTION 20 YEARS TYPICAL AVAILABLE | 8 | BOTTOM | YES | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 12 µA | 3.6 V | 2.7 V | CMOS | YES | NOR TYPE | R-PBGA-B48 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | INFINEON TECHNOLOGIES AG | compliant | FBGA-48 | Infineon | |||||||||
|
S29AL008J70BFI023
Spansion
|
Check for Price | Yes | Yes | Transferred | 8.3886 Mbit | 16 | 8K,4K,16K,32K | 512KX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 12 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | BGA | 48 |