Filter Your Search
1 - 10 of 35 results
|
S4020L
Littelfuse Inc
|
$1.2575 | Yes | Obsolete | 20 kA | 1 mA | 40 mA | 30 mA | 400 V | 20 A | SCR | SINGLE | 150 V/us | 2 V | 225 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
S4020LTP
Littelfuse Inc
|
$1.5775 | Yes | Active | 12.8 kA | 1 mA | 40 mA | 30 mA | 400 V | 20 A | SCR | SINGLE | 350 V/us | 1.5 V | 300 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||
|
S4020LV
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 20 kA | 1 mA | 40 mA | 30 mA | 400 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 150 V/us | 2 V | 225 A | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||
|
S4020L52
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 400 V | 20 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S4020L68
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 30 mA | 400 V | 20 A | SCR | SINGLE | 400 V | R-PSFM-G3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
S4020L53
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 400 V | 20 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S4020L51
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 400 V | 20 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S4020L55
Teccor
|
Check for Price | Transferred | 40 mA | 30 mA | 400 V | 20 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
S4020L68V
Teccor
|
Check for Price | Obsolete | 40 mA | 30 mA | 400 V | 20 A | SCR | SINGLE | 35 µs | 250 V/us | 1.5 V | 10 µA | 400 V | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
S4020L65
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 30 mA | 400 V | 20 A | SCR | SINGLE | 400 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |