Filter Your Search
1 - 2 of 2 results
|
S422-5/R
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 5 V | 290 mW | 61 Ω | 250 mA | 115 V | 28 V | 1 A | 1000000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 58 mA | 3.5 V | 3.5 V | 6 V | 0.25A@115VAC | 1A@28VDC | 225 mΩ | Random | 10 GΩ | 3.5 ms | e2 | -55 °C | 85 °C | AC/DC | TIN | SURFACE MOUNT-STRAIGHT | 10 | 2 FORM C | HERMETICALLY SEALED | NO | TIN COPPER | SOLDER | 8.76 mm | 9.4 mm | 9.4mm x 8.76mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
S422-5
Teledyne Technologies Inc
|
Check for Price | No | Active | 5 V | 61 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | DC | 3.5 V | 150 mV | 6 V | 0.25A@115VAC | 1A@28VDC | 125 mΩ | Random | 10 GΩ | 1.5 ms | e0 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 8.76 mm | 9.4 mm | 9.4mm x 8.76mm | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | 8536.41.00.20 |