Filter Your Search
1 - 1 of 1 results
|
S42X083130FP
CTS Corporation
|
Check for Price | Obsolete | 13 Ω | 1 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ANTI-SULFUR | 63 mW | 13 Ω | ISOLATED | 4 | 70 °C | 13 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | CTS CORP | , | unknown | EAR99 |