Filter Your Search
1 - 9 of 9 results
|
BK/S500-V-160-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 160 mA | FAST | ELECTRIC FUSE | 10 ms | 35 A | BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE | e3 | 125 °C | -40 °C | 5x20mm | THROUGH HOLE | BOX | NO | Tin (Sn) - with Nickel (Ni) barrier | PIN WIRE | 21 mm | 5.54 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||
|
BK1/S500-V-160-R
Cooper Industries
|
Check for Price | Transferred | ELECTRIC FUSE | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||||||||||||||||
|
TR2/S500-V-160-R
Cooper Industries
|
Check for Price | Transferred | ELECTRIC FUSE | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||||||||||||||||
|
BK/S500-V-160-R
Cooper Industries
|
Check for Price | Transferred | ELECTRIC FUSE | COOPER INDUSTRIES | unknown | EAR99 | ||||||||||||||||||||||||
|
S500-V-160-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 160 mA | FAST | ELECTRIC FUSE | 10 ms | 35 A | BSI; CCC; CSA; CUL; IMQ; SEMKO; UL; VDE | e3 | 125 °C | -40 °C | 5x20mm | THROUGH HOLE | NO | Tin (Sn) - with Nickel (Ni) barrier | PIN WIRE | 21 mm | 5.54 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | Eaton | |||||
|
S500-V-160-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 160 mA | FAST | ELECTRIC FUSE | 35 A | CE; IEC; IMQ; SEMKO; UL; VDE | THROUGH HOLE | NO | Nickel (Ni) | PIN WIRE | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||||||||
|
S500-V-160
Cooper Industries
|
Check for Price | No | Obsolete | 250 V | 160 mA | FAST | ELECTRIC FUSE | 35 A | CE; IEC; IMQ; SEMKO; UL; VDE | THROUGH HOLE | NO | Nickel (Ni) | PIN WIRE | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | |||||||||||||
|
BK1/S500-V-160-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 160 mA | FAST | ELECTRIC FUSE | 35 A | BSI, CCC, CSA, IMQ, SEMKO, UL, VDE | e3 | 5x20mm | THROUGH HOLE | NO | Tin (Sn) - with Nickel (Ni) barrier | PIN WIRE | 20 mm | 5.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||||||
|
TR2/S500-V-160-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 160 mA | FAST | ELECTRIC FUSE | 35 A | BSI, CCC, CSA, IMQ, SEMKO, UL, VDE | e3 | 5x20mm | THROUGH HOLE | TAPE AND REEL | NO | Tin (Sn) - with Nickel (Ni) barrier | PIN WIRE | 20 mm | 5.2 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 |